C1BXS-1036M | |
---|---|
DigiKey Part Number | C1BXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-1036M |
Description | IDC CABLE - CSR10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥36.09000 | ¥360.90 |
25 | ¥34.18560 | ¥854.64 |
50 | ¥33.39100 | ¥1,669.55 |
100 | ¥31.80070 | ¥3,180.07 |
250 | ¥27.82532 | ¥6,956.33 |
500 | ¥27.03028 | ¥13,515.14 |
1,000 | ¥23.05518 | ¥23,055.18 |
2,500 | ¥21.46519 | ¥53,662.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/437/C1BXS-10 G_tmb.jpg)