C1BXS-1036G | |
---|---|
DigiKey Part Number | C1BXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-1036G |
Description | IDC CABLE - CSR10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.96700 | ¥309.67 |
25 | ¥29.33200 | ¥733.30 |
50 | ¥28.64900 | ¥1,432.45 |
100 | ¥27.28530 | ¥2,728.53 |
250 | ¥23.87444 | ¥5,968.61 |
500 | ¥23.19236 | ¥11,596.18 |
1,000 | ¥19.78177 | ¥19,781.77 |
2,500 | ¥18.41748 | ¥46,043.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/365/C1BXS-10%20M_tmb.jpg)