C0RRS-1436G | |
---|---|
DigiKey Part Number | C0RRS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-1436G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥38.16600 | ¥381.66 |
25 | ¥36.14800 | ¥903.70 |
50 | ¥35.30740 | ¥1,765.37 |
100 | ¥33.62530 | ¥3,362.53 |
250 | ¥29.42256 | ¥7,355.64 |
500 | ¥28.58174 | ¥14,290.87 |
1,000 | ¥24.37855 | ¥24,378.55 |
2,500 | ¥22.69729 | ¥56,743.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/336/CxRRS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/686/CxRRS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/686/CxRRS-14 G_tmb.jpg)