C0RRS-1406G | |
---|---|
DigiKey Part Number | C0RRS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-1406G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.25900 | ¥292.59 |
25 | ¥27.71520 | ¥692.88 |
50 | ¥27.07000 | ¥1,353.50 |
100 | ¥25.78030 | ¥2,578.03 |
250 | ¥22.55808 | ¥5,639.52 |
500 | ¥21.91348 | ¥10,956.74 |
1,000 | ¥18.69092 | ¥18,690.92 |
2,500 | ¥17.40190 | ¥43,504.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/336/CxRRS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/686/CxRRS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/686/CxRRS-14 G_tmb.jpg)