C0PPG-1618M | |
---|---|
DigiKey Part Number | C0PPG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1618M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.69200 | ¥496.92 |
25 | ¥46.94520 | ¥1,173.63 |
50 | ¥45.79920 | ¥2,289.96 |
100 | ¥43.50960 | ¥4,350.96 |
250 | ¥38.92916 | ¥9,732.29 |
500 | ¥36.63938 | ¥18,319.69 |
1,000 | ¥32.05945 | ¥32,059.45 |
2,500 | ¥30.45646 | ¥76,141.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/290/CxPPG-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/303/CxPPG-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/303/CxPPG-16 M_tmb.jpg)