C0PPG-1606M | |
---|---|
DigiKey Part Number | C0PPG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1606M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.18500 | ¥451.85 |
25 | ¥42.79440 | ¥1,069.86 |
50 | ¥41.79960 | ¥2,089.98 |
100 | ¥39.80960 | ¥3,980.96 |
250 | ¥34.83328 | ¥8,708.32 |
500 | ¥33.83812 | ¥16,919.06 |
1,000 | ¥28.86185 | ¥28,861.85 |
2,500 | ¥26.87140 | ¥67,178.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/290/CxPPG-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/303/CxPPG-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/303/CxPPG-16 M_tmb.jpg)