DH-20G50017 | |
---|---|
DigiKey Part Number | 2987-DH-20G50017-ND |
Manufacturer | |
Manufacturer Product Number | DH-20G50017 |
Description | CBL ASY IPEX MHF1-SMA P-P 5.906" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to SMA 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to SMA | |
1st Connector | IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
10 | ¥21.01300 | ¥210.13 |
25 | ¥18.92320 | ¥473.08 |
50 | ¥17.50740 | ¥875.37 |
100 | ¥16.21860 | ¥1,621.86 |
250 | ¥14.69520 | ¥3,673.80 |
500 | ¥13.66628 | ¥6,833.14 |
1,000 | ¥12.73380 | ¥12,733.80 |
2,500 | ¥11.63540 | ¥29,088.50 |