CP-01102010 | |
---|---|
DigiKey Part Number | 2987-CP-01102010-ND |
Manufacturer | |
Manufacturer Product Number | CP-01102010 |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.74700 | ¥7.47 |
25 | ¥0.62080 | ¥15.52 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.55330 | ¥55.33 |
250 | ¥0.47684 | ¥119.21 |
500 | ¥0.45778 | ¥228.89 |
1,000 | ¥0.40047 | ¥400.47 |
3,000 | ¥0.36235 | ¥1,087.05 |