CI1103M1VR0-NH | |
---|---|
DigiKey Part Number | 2987-CI1103M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1103M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1103M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1103M1VR0-NH |
Description | 3 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥1.46630 | ¥146.63 |
500 | ¥1.24050 | ¥620.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.01490 | ¥1,014.90 |
2,000 | ¥0.95854 | ¥1,917.08 |
3,000 | ¥0.93036 | ¥2,791.08 |
5,000 | ¥0.90216 | ¥4,510.80 |
10,000 | ¥0.81758 | ¥8,175.80 |
25,000 | ¥0.76120 | ¥19,030.00 |
50,000 | ¥0.73300 | ¥36,650.00 |