CF4204FH0RA-05-NH | |
---|---|
DigiKey Part Number | 2987-CF4204FH0RA-05-NHTR-ND - Tape & Reel (TR) 2987-CF4204FH0RA-05-NHCT-ND - Cut Tape (CT) 2987-CF4204FH0RA-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4204FH0RA-05-NH |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.66542 | ¥2,328.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.13280 | ¥28.32 |
50 | ¥1.05900 | ¥52.95 |
100 | ¥0.98270 | ¥98.27 |
250 | ¥0.86924 | ¥217.31 |
500 | ¥0.83148 | ¥415.74 |
1,000 | ¥0.68035 | ¥680.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.09680 | ¥27.42 |
50 | ¥1.00980 | ¥50.49 |
100 | ¥0.93180 | ¥93.18 |
250 | ¥0.83936 | ¥209.84 |
500 | ¥0.77616 | ¥388.08 |
1,000 | ¥0.71893 | ¥718.93 |