CF35042D0RE-NH | |
---|---|
DigiKey Part Number | 2987-CF35042D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35042D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35042D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35042D0RE-NH |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.52040 | ¥38.01 |
50 | ¥1.42020 | ¥71.01 |
100 | ¥1.31850 | ¥131.85 |
250 | ¥1.16644 | ¥291.61 |
500 | ¥1.11588 | ¥557.94 |
1,000 | ¥0.91301 | ¥913.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62775 | ¥1,883.25 |