CF20101U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20101U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20101U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20101U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20101U0R0-NH |
Description | CONN FFC FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.13500 | ¥21.35 |
25 | ¥1.88160 | ¥47.04 |
50 | ¥1.73060 | ¥86.53 |
100 | ¥1.66250 | ¥166.25 |
250 | ¥1.49288 | ¥373.22 |
500 | ¥1.42506 | ¥712.53 |
1,000 | ¥1.18755 | ¥1,187.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12651 | ¥2,253.02 |
4,000 | ¥1.08577 | ¥4,343.08 |
6,000 | ¥1.01792 | ¥6,107.52 |
10,000 | ¥0.95006 | ¥9,500.60 |
14,000 | ¥0.91612 | ¥12,825.68 |
50,000 | ¥0.88219 | ¥44,109.50 |