F1399AA06 | |
---|---|
DigiKey Part Number | 364-1072-ND |
Manufacturer | |
Manufacturer Product Number | F1399AA06 |
Description | LINE FILTER 250VAC 6A CHASSIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.37000 | ¥187.37 |
10 | ¥181.52600 | ¥1,815.26 |
30 | ¥175.67467 | ¥5,270.24 |
50 | ¥169.81860 | ¥8,490.93 |
100 | ¥152.25080 | ¥15,225.08 |
250 | ¥146.39504 | ¥36,598.76 |
500 | ¥144.94574 | ¥72,472.87 |