VSK-S10-12UA-T | |
---|---|
DigiKey Part Number | 102-2664-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S10-12UA-T |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S10-12UA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 76% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.97000 | ¥267.97 |
5 | ¥252.48400 | ¥1,262.42 |
10 | ¥246.08100 | ¥2,460.81 |
25 | ¥237.86120 | ¥5,946.53 |
40 | ¥233.75375 | ¥9,350.15 |
80 | ¥227.82213 | ¥18,225.77 |