SWI24-24-N-P6 | |
---|---|
DigiKey Part Number | 102-4962-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-24-N-P6 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI24-24-N-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.327 lb (148.32 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.27000 | ¥137.27 |
5 | ¥133.59000 | ¥667.95 |
10 | ¥126.16000 | ¥1,261.60 |
25 | ¥118.74000 | ¥2,968.50 |
50 | ¥111.31840 | ¥5,565.92 |
100 | ¥103.89750 | ¥10,389.75 |
300 | ¥100.18697 | ¥30,056.09 |
500 | ¥98.70270 | ¥49,351.35 |