PESE1-S12-S9-M-TR | |
---|---|
DigiKey Part Number | 102-PESE1-S12-S9-M-TR-ND - Tape & Reel (TR) 102-PESE1-S12-S9-M-TRCT-ND - Cut Tape (CT) 102-PESE1-S12-S9-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESE1-S12-S9-M-TR |
Description | DC-DC ISOLATED 3KV, 1 W, 10.8~13 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
5 | ¥36.02400 | ¥180.12 |
10 | ¥35.12200 | ¥351.22 |
25 | ¥33.96240 | ¥849.06 |
50 | ¥33.11020 | ¥1,655.51 |
100 | ¥32.27930 | ¥3,227.93 |
250 | ¥31.21400 | ¥7,803.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.25384 | ¥14,626.92 |