PCN1-S5-S12-S | |
---|---|
DigiKey Part Number | 102-3903-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-S12-S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
5 | ¥41.34400 | ¥206.72 |
16 | ¥40.73438 | ¥651.75 |
32 | ¥39.53906 | ¥1,265.25 |
64 | ¥38.34094 | ¥2,453.82 |
112 | ¥37.14214 | ¥4,159.92 |
256 | ¥35.94418 | ¥9,201.71 |
512 | ¥33.54787 | ¥17,176.51 |