![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PCN1-S5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PCN1-S5-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PCN1-S5-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PCN1-S5-S12-M-TR DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 319 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PCN1-S5-D15-M-TR DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 393 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PCN1-S5-D12-S DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 28 | Tube | - | |
PCN1-S5-D5-S DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tube | - | |
PCN1-S5-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 64 | Tube | - | |
PCN1-S5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
PCN1-S5-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PCN1-S5-D15-S DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 8 | Tube | - | |
PCN1-S5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PCN1-S5-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tape & Reel (TR) | - | |
PCN1-S5-D15-M DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tape & Reel (TR) | - | |
PCN1-S5-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tape & Reel (TR) | - |