P78A03-1000 | |
---|---|
DigiKey Part Number | 102-3782-ND |
Manufacturer | |
Manufacturer Product Number | P78A03-1000 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | P78A03-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥36.56727 | ¥36,859.81 |