TS03-66-70-BK-160-LCR-D-67 | |
---|---|
DigiKey Part Number | 2223-TS03-66-70-BK-160-LCR-D-67-ND |
Manufacturer | |
Manufacturer Product Number | TS03-66-70-BK-160-LCR-D-67 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS03-66-70-BK-160-LCR-D-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥2.31920 | ¥231.92 |
250 | ¥2.10360 | ¥525.90 |
500 | ¥1.95682 | ¥978.41 |
1,000 | ¥1.76110 | ¥1,761.10 |
3,000 | ¥1.65350 | ¥4,960.50 |
5,000 | ¥1.53610 | ¥7,680.50 |