TBL009V-500-04GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL009V-500-04GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-500-04GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-500-04GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥6.48240 | ¥162.06 |
50 | ¥5.88460 | ¥294.23 |
200 | ¥5.85790 | ¥1,171.58 |
400 | ¥4.94685 | ¥1,978.74 |
600 | ¥4.68640 | ¥2,811.84 |
1,000 | ¥4.16567 | ¥4,165.67 |
5,000 | ¥3.38463 | ¥16,923.15 |