TBL004-508-04BE-2GY | |
---|---|
DigiKey Part Number | 102-TBL004-508-04BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004-508-04BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004-508-04BE-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.20480 | ¥180.12 |
40 | ¥6.54125 | ¥261.65 |
80 | ¥6.51138 | ¥520.91 |
230 | ¥5.49843 | ¥1,264.64 |
450 | ¥5.20902 | ¥2,344.06 |
1,350 | ¥4.63021 | ¥6,250.78 |
4,950 | ¥3.76203 | ¥18,622.05 |