TB004-508-05BE | |
---|---|
DigiKey Part Number | 102-6182-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-05BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-05BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.26720 | ¥181.68 |
50 | ¥6.59580 | ¥329.79 |
100 | ¥6.56700 | ¥656.70 |
250 | ¥5.54556 | ¥1,386.39 |
600 | ¥5.25373 | ¥3,152.24 |
1,200 | ¥4.67001 | ¥5,604.01 |
5,400 | ¥3.79437 | ¥20,489.60 |