SLW-66527511-SMT-TR | |
---|---|
DigiKey Part Number | 2223-SLW-66527511-SMT-TR-ND - Tape & Reel (TR) 2223-SLW-66527511-SMT-TRCT-ND - Cut Tape (CT) 2223-SLW-66527511-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW-66527511-SMT-TR |
Description | SWITCH SLIDE SPDT 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-66527511-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 170gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.35780 | ¥335.78 |
250 | ¥3.05964 | ¥764.91 |
500 | ¥2.83584 | ¥1,417.92 |
1,000 | ¥2.53732 | ¥2,537.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40298 | ¥7,208.94 |
6,000 | ¥2.22389 | ¥13,343.34 |
15,000 | ¥2.07463 | ¥31,119.45 |