SDR-80 | |
---|---|
DigiKey Part Number | CP-1380-ND |
Manufacturer | |
Manufacturer Product Number | SDR-80 |
Description | CONN PLUG MALE DIN 8POS SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SDR-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥33.61900 | ¥336.19 |
25 | ¥31.84080 | ¥796.02 |
50 | ¥31.10040 | ¥1,555.02 |
100 | ¥29.61850 | ¥2,961.85 |
300 | ¥25.91643 | ¥7,774.93 |
500 | ¥25.17586 | ¥12,587.93 |
1,000 | ¥21.47356 | ¥21,473.56 |
2,500 | ¥19.99262 | ¥49,981.55 |