SD-30LS | |
---|---|
DigiKey Part Number | CP-1233-ND |
Manufacturer | |
Manufacturer Product Number | SD-30LS |
Description | CONN RCPT FMALE DIN 3P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SD-30LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥29.00500 | ¥290.05 |
25 | ¥27.47320 | ¥686.83 |
50 | ¥26.83300 | ¥1,341.65 |
100 | ¥25.55550 | ¥2,555.55 |
400 | ¥22.36125 | ¥8,944.50 |
800 | ¥19.80564 | ¥15,844.51 |
1,200 | ¥18.52782 | ¥22,233.38 |
2,800 | ¥17.25006 | ¥48,300.17 |