PP3-050B | |
---|---|
DigiKey Part Number | 102-4788-ND |
Manufacturer | |
Manufacturer Product Number | PP3-050B |
Description | POWER PLUG, 2.5 X 5.0 X 9.5 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP3-050B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.00mm OD (0.197") | |
Actual Diameter | 0.098" (2.50mm ID), 0.197" (5.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.67600 | ¥166.90 |
50 | ¥6.52660 | ¥326.33 |
100 | ¥6.23020 | ¥623.02 |
250 | ¥5.63696 | ¥1,409.24 |
500 | ¥5.22322 | ¥2,611.61 |