NSIM-7-A | |
---|---|
DigiKey Part Number | 2223-NSIM-7-ATR-ND - Tape & Reel (TR) 2223-NSIM-7-ACT-ND - Cut Tape (CT) 2223-NSIM-7-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-7-A |
Description | NANO SIM CARD CONNECTORS, 7 POSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Board Guide, Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.71560 | ¥167.89 |
50 | ¥6.31340 | ¥315.67 |
100 | ¥5.37330 | ¥537.33 |
250 | ¥4.97020 | ¥1,242.55 |
500 | ¥4.83590 | ¥2,417.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.56717 | ¥6,850.76 |
7,500 | ¥4.43286 | ¥33,246.45 |
10,500 | ¥4.29852 | ¥45,134.46 |