GF0778B | |
---|---|
DigiKey Part Number | GF0778-ND |
Manufacturer | |
Manufacturer Product Number | GF0778B |
Description | SPEAKER 8OHM 3W TOP PORT 95DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 200 Hz ~ 15 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF0778B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 15 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.032" L x 3.032" W (77.00mm x 77.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥40.83600 | ¥408.36 |
25 | ¥37.64680 | ¥941.17 |
50 | ¥35.33500 | ¥1,766.75 |
100 | ¥33.11180 | ¥3,311.18 |
250 | ¥31.12436 | ¥7,781.09 |
500 | ¥29.32016 | ¥14,660.08 |