DS03-254-06BE | |
---|---|
DigiKey Part Number | 2223-DS03-254-06BE-ND |
Manufacturer | |
Manufacturer Product Number | DS03-254-06BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS03-254-06BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.656" (16.66mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.82000 | ¥108.20 |
28 | ¥10.17107 | ¥284.79 |
112 | ¥8.78634 | ¥984.07 |
252 | ¥8.00722 | ¥2,017.82 |
504 | ¥7.44458 | ¥3,752.07 |
1,008 | ¥6.92515 | ¥6,980.55 |
2,520 | ¥6.27591 | ¥15,815.29 |
5,012 | ¥5.84310 | ¥29,285.62 |