CUSA-T80-12-2200-TH | |
---|---|
DigiKey Part Number | 2223-CUSA-T80-12-2200-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T80-12-2200-TH |
Description | TRANSMITTER, 80 DEGREE BEAM ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 23kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-T80-12-2200-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 23kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥24.05800 | ¥240.58 |
25 | ¥21.38240 | ¥534.56 |
50 | ¥20.31460 | ¥1,015.73 |
100 | ¥19.77890 | ¥1,977.89 |
450 | ¥16.57171 | ¥7,457.27 |
950 | ¥15.50255 | ¥14,727.42 |
4,900 | ¥14.43338 | ¥70,723.56 |