CT-1212CL-SMT-TR | |
---|---|
DigiKey Part Number | 102-1268-2-ND - Tape & Reel (TR) 102-1268-1-ND - Cut Tape (CT) 102-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-1212CL-SMT-TR |
Description | BUZZER MAGN 12V 12.8X12.8MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT-1212CL-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥15.42100 | ¥154.21 |
25 | ¥14.24800 | ¥356.20 |
50 | ¥13.39120 | ¥669.56 |
100 | ¥12.56650 | ¥1,256.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥10.77558 | ¥4,849.01 |
1,350 | ¥10.49239 | ¥14,164.73 |