CSS-I4B20-SMT-TR | |
---|---|
DigiKey Part Number | 102-1455-2-ND - Tape & Reel (TR) 102-1455-1-ND - Cut Tape (CT) 102-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-I4B20-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-I4B20-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.76600 | ¥117.66 |
25 | ¥10.86800 | ¥271.70 |
50 | ¥10.83900 | ¥541.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.83905 | ¥10,839.05 |