CPE-750PA | |
---|---|
DigiKey Part Number | 102-1662-ND |
Manufacturer | |
Manufacturer Product Number | CPE-750PA |
Description | BUZZER PIEZO 12V 37.80MM PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 3.6kHz 98dB @ 12V, 30cm Panel Mount PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-750PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 0.7 ~ 15V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 98dB @ 12V, 30cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | PC Pins | |
Size / Dimension | 1.488" Dia (37.80mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
10 | ¥76.56200 | ¥765.62 |
25 | ¥70.40720 | ¥1,760.18 |
50 | ¥65.95240 | ¥3,297.62 |
100 | ¥61.68480 | ¥6,168.48 |
250 | ¥60.52424 | ¥15,131.06 |
500 | ¥59.15912 | ¥29,579.56 |