CP853345H | |
---|---|
DigiKey Part Number | 102-4443-ND |
Manufacturer | |
Manufacturer Product Number | CP853345H |
Description | PELTIER, 30 X 30 X 3.45 MM, 8.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 43.1W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP853345H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 43.1W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.45mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 8.8 V | |
Resistance | 850 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.14000 | ¥141.14 |
5 | ¥138.85200 | ¥694.26 |