CP6055354 | |
---|---|
DigiKey Part Number | 2223-CP6055354-ND |
Manufacturer | |
Manufacturer Product Number | CP6055354 |
Description | PELTIER, 55 X 55 X 4.1, 6 A, WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 126.0W @ 27°C 6 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 126.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 35.4 V | |
Resistance | 4.95 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.04000 | ¥619.04 |
5 | ¥582.82000 | ¥2,914.10 |
10 | ¥564.71800 | ¥5,647.18 |
30 | ¥546.61233 | ¥16,398.37 |
60 | ¥532.13433 | ¥31,928.06 |
120 | ¥517.65408 | ¥62,118.49 |