CP602040395H | |
---|---|
DigiKey Part Number | 102-4691-ND |
Manufacturer | |
Manufacturer Product Number | CP602040395H |
Description | PELTIER, 20 X 40 X 3.95 MM, 6.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 27.5W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP602040395H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 27.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.95mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 7.6 V | |
Resistance | 1.09 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.37000 | ¥142.37 |
5 | ¥140.06600 | ¥700.33 |