CP454375 | |
---|---|
DigiKey Part Number | 2223-CP454375-ND |
Manufacturer | |
Manufacturer Product Number | CP454375 |
Description | PELTIER, 40 X 40 X 3.75, 4.5 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 50.7W @ 27°C 4.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 50.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.75mm | |
Number of Stages | 1 | |
Current - Max | 4.5 A | |
Voltage - Max | 19.5 V | |
Resistance | 3.54 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.61000 | ¥286.61 |