CP1140203 | |
---|---|
DigiKey Part Number | 2223-CP1140203-ND |
Manufacturer | |
Manufacturer Product Number | CP1140203 |
Description | PELTIER, 40 X 20 X 3, 11 A, WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 48.0W @ 27°C 11 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 48.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 7.6 V | |
Resistance | 530 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.18000 | ¥275.18 |
5 | ¥257.96800 | ¥1,289.84 |
10 | ¥251.70900 | ¥2,517.09 |
25 | ¥242.32560 | ¥6,058.14 |
50 | ¥236.07180 | ¥11,803.59 |
100 | ¥229.81900 | ¥22,981.90 |