CMS-35206-158 | |
---|---|
DigiKey Part Number | 2223-CMS-35206-158-ND |
Manufacturer | |
Manufacturer Product Number | CMS-35206-158 |
Description | SPEAKER 8OHM 1.5W TOP PORT 100DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.374" L x 0.787" W (34.90mm x 20.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥26.89500 | ¥268.95 |
25 | ¥26.14640 | ¥653.66 |