CFM-4020V-145-123 | |
---|---|
DigiKey Part Number | 102-5593-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-145-123 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-145-123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 12.3dB(A) | |
Power (Watts) | 460 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.038A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥45.75400 | ¥457.54 |
25 | ¥44.42720 | ¥1,110.68 |
50 | ¥41.78340 | ¥2,089.17 |
200 | ¥37.55285 | ¥7,510.57 |
400 | ¥37.02385 | ¥14,809.54 |
600 | ¥34.64373 | ¥20,786.24 |