CFM-4010B-150-195 | |
---|---|
DigiKey Part Number | 2223-CFM-4010B-150-195-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010B-150-195 |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 19.5dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥54.66300 | ¥546.63 |
25 | ¥53.08480 | ¥1,327.12 |
50 | ¥49.92420 | ¥2,496.21 |
200 | ¥44.86815 | ¥8,973.63 |
400 | ¥44.23630 | ¥17,694.52 |
600 | ¥41.39242 | ¥24,835.45 |