CFM-3010B-0130-373-22 | |
---|---|
DigiKey Part Number | 2223-CFM-3010B-0130-373-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-3010B-0130-373-22 |
Description | FAN AXIAL 30X10.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.1 CFM (0.115m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.50mm | |
Air Flow | 4.1 CFM (0.115m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 37.3dB(A) | |
Power (Watts) | 2.55 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥63.18100 | ¥631.81 |
25 | ¥59.42000 | ¥1,485.50 |
50 | ¥57.16380 | ¥2,858.19 |
200 | ¥52.65060 | ¥10,530.12 |
400 | ¥49.26605 | ¥19,706.42 |
600 | ¥48.51390 | ¥29,108.34 |