CDS-20144-L100 | |
---|---|
DigiKey Part Number | 102-3543-ND |
Manufacturer | |
Manufacturer Product Number | CDS-20144-L100 |
Description | SPEAKER 4OHM 1W TOP PORT 92DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 480 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | CDS-20144-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥28.64300 | ¥286.43 |
25 | ¥26.40840 | ¥660.21 |
50 | ¥24.78620 | ¥1,239.31 |
100 | ¥23.22550 | ¥2,322.55 |
250 | ¥21.83204 | ¥5,458.01 |
450 | ¥20.56647 | ¥9,254.91 |