AMT222D-V | |
---|---|
DigiKey Part Number | 2223-AMT222D-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT222D-V |
Description | KIT, AMT222D, SPI ABSOLUTE ENCOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 4K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.42000 | ¥481.42 |
10 | ¥464.23400 | ¥4,642.34 |
50 | ¥438.44520 | ¥21,922.26 |
100 | ¥429.84790 | ¥42,984.79 |