AMT212A-V | |
---|---|
DigiKey Part Number | 102-4525-ND |
Manufacturer | |
Manufacturer Product Number | AMT212A-V |
Description | ROTARY ENCODER ABS 4096PPR/12BIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT212A-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.75000 | ¥417.75 |
10 | ¥402.80500 | ¥4,028.05 |
50 | ¥380.42440 | ¥19,021.22 |
100 | ¥372.96450 | ¥37,296.45 |