ACZ16NBR1E-15FA1-24C | |
---|---|
DigiKey Part Number | 102-1777-ND |
Manufacturer | |
Manufacturer Product Number | ACZ16NBR1E-15FA1-24C |
Description | ROTARY ENCODER INCREMENT 24PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥19.70600 | ¥197.06 |
60 | ¥16.42150 | ¥985.29 |
120 | ¥14.59658 | ¥1,751.59 |
540 | ¥11.67720 | ¥6,305.69 |
1,020 | ¥10.58251 | ¥10,794.16 |