APF19-19-13CB/A01 | |
---|---|
DigiKey Part Number | 294-1150-ND |
Manufacturer | |
Manufacturer Product Number | APF19-19-13CB/A01 |
Description | HEATSINK FORGED W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥44.44000 | ¥444.40 |
25 | ¥43.23920 | ¥1,080.98 |
50 | ¥40.83720 | ¥2,041.86 |
100 | ¥38.43500 | ¥3,843.50 |
250 | ¥36.03252 | ¥9,008.13 |
500 | ¥34.83140 | ¥17,415.70 |
1,960 | ¥31.22813 | ¥61,207.13 |