766161103GPTR7 | |
---|---|
DigiKey Part Number | 766161103GPTR7TR-ND - Tape & Reel (TR) 766161103GPTR7CT-ND - Cut Tape (CT) 766161103GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766161103GPTR7 |
Description | RES ARRAY 15 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.74500 | ¥197.45 |
25 | ¥19.29320 | ¥482.33 |
50 | ¥18.15840 | ¥907.92 |
100 | ¥15.05600 | ¥1,505.60 |
250 | ¥13.61844 | ¥3,404.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.59219 | ¥8,473.75 |
1,600 | ¥9.83560 | ¥15,736.96 |
2,400 | ¥9.64649 | ¥23,151.58 |
5,600 | ¥9.53299 | ¥53,384.74 |