741X083220JP | |
---|---|
DigiKey Part Number | 741X083220JPTR-ND - Tape & Reel (TR) 741X083220JPCT-ND - Cut Tape (CT) 741X083220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083220JP |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083220JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.51560 | ¥12.89 |
50 | ¥0.40060 | ¥20.03 |
100 | ¥0.27170 | ¥27.17 |
250 | ¥0.22264 | ¥55.66 |
500 | ¥0.17716 | ¥88.58 |
1,000 | ¥0.12569 | ¥125.69 |
5,000 | ¥0.09712 | ¥485.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08712 | ¥871.20 |
30,000 | ¥0.07998 | ¥2,399.40 |
50,000 | ¥0.07513 | ¥3,756.50 |
100,000 | ¥0.07341 | ¥7,341.00 |